
RP73PF1E9K31BTD | ||
---|---|---|
Digi-Key Part Number | A127412TR-ND - Tape & Reel (TR) A127412CT-ND - Cut Tape (CT) A127412DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RP73PF1E9K31BTD | |
Description | RES 9.31K OHM 0.1% 1/10W 0402 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 9.31 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RP73 Series Datasheet |
HTML Datasheet | RP73 Series Datasheet |
EDA Models | RP73PF1E9K31BTD by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.71600 | $7.16 |
100 | $0.30130 | $30.13 |
500 | $0.21824 | $109.12 |
1,000 | $0.16628 | $166.28 |
2,500 | $0.15589 | $389.73 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14030 | $701.50 |
10,000 | $0.13718 | $1,371.80 |
25,000 | $0.13250 | $3,312.50 |
50,000 | $0.12990 | $6,495.00 |
Attribute | Description |
---|---|
Other Names | A127412TR 8-2176306-8 |
Standard Package | 5,000 |