CAD | USD

0402 Case Chip Resistor

RP73PF1E7K87BTD

Digi-Key Part Number
A127405TR-ND - Tape & Reel (TR)
A127405CT-ND - Cut Tape (CT)
A127405DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RP73PF1E7K87BTD
Supplier
Description
RES 7.87K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Failure Rate
-
Number of Terminations
2
Resistance
7.87 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.57400$5.74
100$0.24120$24.12
1,000$0.13303$133.03
2,500$0.12471$311.77
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.11224$561.20
10,000$0.11058$1,105.80
Additional Resources
AttributeDescription
Other Names
8-2176306-1
A127405TR
Standard Package5,000