CAD | USD

0402 Case Chip Resistor

RP73PF1E45R3BTD

Digi-Key Part Number
A127190TR-ND - Tape & Reel (TR)
A127190CT-ND - Cut Tape (CT)
A127190DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RP73PF1E45R3BTD
Supplier
Description
RES 45.3 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
45.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Failure Rate
-
Number of Terminations
2
Resistance
45.3 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.81000$0.81
10$0.62600$6.26
100$0.26310$26.31
1,000$0.14518$145.18
2,500$0.13610$340.25
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.12340$617.00
Additional Resources
AttributeDescription
Other Names
6-2176304-4
A127190TR
Standard Package5,000