CAD | USD

0805 Case Chip Resistor
RP73D2A6R81BTG
Digi-Key Part Number
RP73D2A6R81BTG-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RP73D2A6R81BTG
Supplier
Description
RES SMD 6.81 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
6.81 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Strip
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026"" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
6.81 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
5-1625865-2
5-1625865-2-ND
Standard Package250