CAD | USD

0603 Case Chip Resistor

RP73D1J88K7BTG

Digi-Key Part Number
RP73D1J88K7BTG-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RP73D1J88K7BTG
Supplier
Description
RES SMD 88.7KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
21
Detailed Description
88.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
TE Connectivity Passive Product
Strip
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061"" L x 0.031"" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022"" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
88.7 kOhms
1 (Unlimited)
EAR99
8533.21.0030

1-1879747-5
250