CAD | USD

0603 Case Chip Resistor
RP73D1J23K7BTG
Digi-Key Part Number
RP73D1J23K7BTG-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RP73D1J23K7BTG
Supplier
Description
RES SMD 23.7KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
23.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Strip
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061"" L x 0.031"" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022"" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
23.7 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names5-1879746-9
Standard Package250