
ROX7J68R | |
|---|---|
DigiKey Part Number | A142862-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J68R |
Description | RES 68 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.260" L (8.50mm x 32.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.07500 | $20.75 |
| 32 | $1.72281 | $55.13 |
| 64 | $1.55375 | $99.44 |
| 128 | $1.41000 | $180.48 |
| 256 | $1.28781 | $329.68 |
| 512 | $1.18398 | $606.20 |
| 1,024 | $1.09577 | $1,122.07 |
| 5,024 | $0.94035 | $4,724.32 |

