CAD | USD

15 Ohm 2% ROX, Neohm
ROX5SG15R
Digi-Key Part Number
A129370-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
ROX5SG15R
Supplier
Description
RES 15 OHM 5W 2% AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
15 Ohms ±2% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±2%
Power (Watts)
5W
Composition
Metal Oxide Film
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.315"" Dia x 0.984"" L (8.00mm x 25.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
15 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

750 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1-1625893-1
A129370
ROX5SG15R-ND
Standard Package1,000