
ROX1SJ56R | |
|---|---|
DigiKey Part Number | A131478CT-ND - Cut Tape (CT) A131478TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ56R |
Description | RES 56 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ56R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10400 | $1.04 |
| 25 | $0.09720 | $2.43 |
| 50 | $0.09180 | $4.59 |
| 100 | $0.08670 | $8.67 |
| 250 | $0.08044 | $20.11 |
| 500 | $0.07614 | $38.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.06694 | $66.94 |
| 2,000 | $0.06453 | $129.06 |
| 3,000 | $0.06411 | $192.33 |
| 5,000 | $0.06207 | $310.35 |
| 7,000 | $0.06179 | $432.53 |
| 10,000 | $0.06152 | $615.20 |
| 12,000 | $0.06139 | $736.68 |


