CAD | USD

56k Ohm 5% ROX, Neohm

ROX1SJ56K

Digi-Key Part Number
A131477CT-ND - Cut Tape (CT)
A131477TB-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
ROX1SJ56K
Supplier
Description
RES 56.0K OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
56 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Oxide Film
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.138"" Dia x 0.394"" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
56 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Price and Procurement

18,598 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
2-1625886-5
2-1625886-5-ND
A131477TB
ROX1SJ56K-ND
Standard Package1,000