
ROX1SJ120R | ||
---|---|---|
Digi-Key Part Number | A106018CT-ND - Cut Tape (CT) A106018TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ROX1SJ120R | |
Description | RES 120 OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 120 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 1-1625885-7 Statement of Compliance |
PCN Design/Specification | Data sheet chg 27/OCT/2022 |
HTML Datasheet | |
EDA Models | ROX1SJ120R by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.45500 | $4.55 |
100 | $0.17820 | $17.82 |
500 | $0.10778 | $53.89 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.07462 | $74.62 |
2,000 | $0.06840 | $136.80 |
5,000 | $0.06218 | $310.90 |
10,000 | $0.05803 | $580.30 |
25,000 | $0.05513 | $1,378.25 |
50,000 | $0.05401 | $2,700.50 |
100,000 | $0.05285 | $5,285.00 |
Attribute | Description |
---|---|
Other Names | A106018TR-ND 116258857 1-1625885-7 A106018CT 1-1625885-7-ND A106018TB A106018TR |
Standard Package | 1,000 |