CAD | USD

0805 Case Chip Resistor

RN73C2A806RBTDF

Digi-Key Part Number
A103818TR-ND - Tape & Reel (TR)
A103818CT-ND - Cut Tape (CT)
A103818DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RN73C2A806RBTDF
Supplier
Description
RES SMD 806 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
806 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
806 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.46000$1.46
10$1.29400$12.94
100$0.93920$93.92
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.56775$567.75
Additional Resources
AttributeDescription
Other Names
1676440-2
16764402
A103818TR
Standard Package1,000