
RN73C1J412KBTD | ||
---|---|---|
Digi-Key Part Number | A124748TR-ND - Tape & Reel (TR) A124748CT-ND - Cut Tape (CT) A124748DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73C1J412KBTD | |
Description | RES SMD 412K OHM 0.1% 1/16W 0603 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | 412 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 6-1879207-0 |
Featured Product | RN73 Series Precision Chip Resistors |
HTML Datasheet | RN73 Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $1.03200 | $10.32 |
100 | $0.69240 | $69.24 |
500 | $0.50086 | $250.43 |
1,000 | $0.40511 | $405.11 |
2,500 | $0.39185 | $979.62 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38301 | $1,915.05 |
10,000 | $0.36975 | $3,697.50 |
25,000 | $0.36091 | $9,022.75 |
Attribute | Description |
---|---|
Other Names | A124748CT A124748TR A124748DKR 6-1879207-0 |
Standard Package | 5,000 |