0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J196KBTD

Digi-Key Part Number
A124717TR-ND - Tape & Reel (TR)
A124717CT-ND - Cut Tape (CT)
A124717DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J196KBTD
Description
RES SMD 196K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
196 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
26,276 In Stock

All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.24000$1.24
10$1.03200$10.32
100$0.69240$69.24
500$0.50086$250.43
1,000$0.40511$405.11
2,500$0.39185$979.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.38301$1,915.05
10,000$0.36975$3,697.50
25,000$0.36091$9,022.75
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
A124717TR
A124717DKR
A124717CT
9-1879140-9
Standard Package5,000