
RN73C1J13KBTD | ||
---|---|---|
Digi-Key Part Number | RN73C1J13KBTD-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RN73C1J13KBTD | |
Description | RES SMD 13K OHM 0.1% 1/16W 0603 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RN73 Series Datasheet |
Featured Product | RN73 Series Precision Chip Resistors |
HTML Datasheet | RN73 Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38325 | $1,916.25 |
Attribute | Description |
---|---|
Other Names | 8-1879138-7 |
Standard Package | 5,000 |