0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E24K9BTD

Digi-Key Part Number
A124622TR-ND - Tape & Reel (TR)
A124622CT-ND - Cut Tape (CT)
A124622DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RN73C1E24K9BTD
Supplier
Description
RES SMD 24.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
24.9 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.13000$1.13
10$0.98800$9.88
100$0.68830$68.83
1,000$0.40694$406.94
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.40694$2,034.70
Additional Resources
AttributeDescription
Other Names
A124622CT
2176263-2
A124622DKR
A124622TR
Standard Package5,000