0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
0402 Case Chip Resistor

RLP73N1ER15FTDF

Digi-Key Part Number
A109536TR-ND - Tape & Reel (TR)
A109536CT-ND - Cut Tape (CT)
A109536DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RLP73N1ER15FTDF
Supplier
Description
RES 0.15 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
150 mOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.11638$116.38
2,000$0.10912$218.24
5,000$0.09893$494.65
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.50300$5.03
25$0.38200$9.55
50$0.28380$14.19
100$0.21100$21.10
250$0.17820$44.55
500$0.15276$76.38
Digi-Reel®
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.50300$5.03
25$0.38200$9.55
50$0.28380$14.19
100$0.21100$21.10
250$0.17820$44.55
500$0.15276$76.38
Additional Resources
AttributeDescription
Other Names
A109536TR
A109536CT
1-2176049-2
A109536DKR
Standard Package1,000