100m Ohm 5% RGP, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP0207CHJ100M

Digi-Key Part Number
A105971CT-ND - Cut Tape (CT)
A105971TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP0207CHJ100M
Description
RES 100M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
100 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
High Voltage
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.74800$7.48
25$0.64120$16.03
50$0.57700$28.85
100$0.50220$50.22
250$0.44876$112.19
500$0.36328$181.64
1,000$0.29384$293.84
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.27780$1,389.00
10,000$0.26819$2,681.90
25,000$0.26447$6,611.75
Additional Resources
AttributeDescription
Other Names
1623708-1-ND
1623708-1
A105971TR-ND
16237081
A105971CT
A105971TB
A105971TR
Standard Package5,000