243 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A243RBTD

DigiKey Part Number
1712-RA73F2A243RBTDTR-ND - Tape & Reel (TR)
1712-RA73F2A243RBTDCT-ND - Cut Tape (CT)
1712-RA73F2A243RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A243RBTD
Description
RA73F 2A 243R 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
243 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RA73F2A243RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,078
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.36700$13.67
25$1.26920$31.73
50$1.20000$60.00
100$1.13650$113.65
250$1.06140$265.35
500$1.01098$505.49
1,000$0.96588$965.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.94148$4,707.40
10,000$0.90955$9,095.50
15,000$0.89276$13,391.40
Manufacturers Standard Package