
RA73F2A21KBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A21KBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A21KBTDCT-ND - Cut Tape (CT) 1712-RA73F2A21KBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A21KBTD |
Description | RA73F 2A 21K 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A21KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.36700 | $13.67 |
| 25 | $1.26920 | $31.73 |
| 50 | $1.20000 | $60.00 |
| 100 | $1.13650 | $113.65 |
| 250 | $1.06140 | $265.35 |
| 500 | $1.01098 | $505.49 |
| 1,000 | $0.96588 | $965.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.94148 | $4,707.40 |

