
RA73F2A1K15BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A1K15BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A1K15BTDCT-ND - Cut Tape (CT) 1712-RA73F2A1K15BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A1K15BTD |
Description | RA73F 2A 1K15 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A1K15BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.41800 | $14.18 |
| 25 | $1.31600 | $32.90 |
| 50 | $1.24480 | $62.24 |
| 100 | $1.17920 | $117.92 |
| 250 | $1.10128 | $275.32 |
| 500 | $1.04912 | $524.56 |
| 1,000 | $1.00339 | $1,003.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.97747 | $4,887.35 |

