16.9 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A16K9BTD

DigiKey Part Number
1712-RA73F2A16K9BTDTR-ND - Tape & Reel (TR)
1712-RA73F2A16K9BTDCT-ND - Cut Tape (CT)
1712-RA73F2A16K9BTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A16K9BTD
Description
RA73F 2A 16K9 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RA73F2A16K9BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.36500$13.65
25$1.26680$31.67
50$1.19800$59.90
100$1.13450$113.45
250$1.05952$264.88
500$1.00922$504.61
1,000$0.96418$964.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.92226$4,611.30
10,000$0.89098$8,909.80
15,000$0.87454$13,118.10
Manufacturers Standard Package