71.5 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J71R5BTD

DigiKey Part Number
1712-RA73F1J71R5BTDTR-ND - Tape & Reel (TR)
1712-RA73F1J71R5BTDCT-ND - Cut Tape (CT)
1712-RA73F1J71R5BTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F1J71R5BTD
Description
RA73F 1J 71R5 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
71.5 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,054
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$1.10500$11.05
25$1.02560$25.64
50$0.96980$48.49
100$0.91790$91.79
250$0.85660$214.15
500$0.81532$407.66
1,000$0.77834$778.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.75721$3,786.05
10,000$0.73092$7,309.20
15,000$0.71708$10,756.20
Manufacturers Standard Package