
RA73F1J56R2BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J56R2BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J56R2BTDCT-ND - Cut Tape (CT) 1712-RA73F1J56R2BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J56R2BTD |
Description | RA73F 1J 56R2 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.10500 | $11.05 |
| 25 | $1.02560 | $25.64 |
| 50 | $0.96980 | $48.49 |
| 100 | $0.91790 | $91.79 |
| 250 | $0.85660 | $214.15 |
| 500 | $0.81532 | $407.66 |
| 1,000 | $0.77834 | $778.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.75721 | $3,786.05 |

