4.32 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J4K32BTD

DigiKey Part Number
1712-RA73F1J4K32BTDTR-ND - Tape & Reel (TR)
1712-RA73F1J4K32BTDCT-ND - Cut Tape (CT)
1712-RA73F1J4K32BTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F1J4K32BTD
Description
RA73F 1J 4K32 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,993
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.08700$10.87
25$1.00720$25.18
50$0.95220$47.61
100$0.90140$90.14
250$0.84120$210.30
500$0.80058$400.29
1,000$0.76423$764.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.74337$3,716.85
Manufacturers Standard Package