CAD | USD

cms-photo-not-available
NTC0805J33K
Digi-Key Part Number
NTC0805J33K-ND
ManufacturerTE Connectivity Passive Product
Manufacturer Product NumberNTC0805J33K
DescriptionTHERMISTOR NTC 33KOHM 0805
Manufacturer Standard Lead Time22 Weeks
Detailed DescriptionNTC Thermistor 33k 0805 (2012 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity Passive Product
SeriesNeohm
Package
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
33k
Resistance Tolerance
±5%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Power - Max
125mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
5,000$0.58320$2,916.00
Additional Resources
AttributeDescription
Other Names
1624359-2
1624359-2-ND
Standard Package5,000