CAD | USD

cms-photo-not-available
NTC0805J220R
Digi-Key Part Number
A122176TR-ND
A122176CT-ND
ManufacturerTE Connectivity Passive Product
Manufacturer Product NumberNTC0805J220R
DescriptionTHERMISTOR NTC 220OHM 0805
Manufacturer Standard Lead Time22 Weeks
Detailed DescriptionNTC Thermistor 220 0805 (2012 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity Passive Product
SeriesNeohm
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
220
Resistance Tolerance
±5%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Power - Max
125mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

194 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.77000$1.77
5$1.71000$8.55
10$1.39000$13.90
25$1.19760$29.94
50$1.03700$51.85
100$0.94090$94.09
500$0.79122$395.61
1,000$0.70568$705.68
Additional Resources
AttributeDescription
Other Names
1624352-1
1624352-1-ND
A122176TR
Standard Package5,000