CAD | USD

LT73 Series
NTC0805J15K
Digi-Key Part Number
NTC0805J15K-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
NTC0805J15K
Supplier
Description
THERMISTOR NTC 15KOHM 0805
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
NTC Thermistor 15k 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±5%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Power - Max
125 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
5,000$0.57504$2,875.20
Additional Resources
AttributeDescription
Other Names
1624348-2
1624348-2-ND
Standard Package5,000