LT73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT7339002B680RJTD

Digi-Key Part Number
LT7339002B680RJTD-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
LT7339002B680RJTD
Supplier
Description
THERMISTOR PTC 680 OHM 5% 1206
Detailed Description
PTC Thermistor 680 Ohms 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
680 Ohms
Resistance Tolerance
±5%
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.04963$5,248.15
Additional Resources
AttributeDescription
Other Names
1-1624332-0
1-1624332-0-ND
Standard Package5,000