cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT7339002B1K0JTD

Digi-Key Part Number
LT7339002B1K0JTD-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
LT7339002B1K0JTD
Supplier
Description
THERMISTOR PTC 1K OHM 5% 1206
Manufacturer Standard Lead Time
28
Detailed Description
PTC Thermistor 1 kOhms 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Passive Product
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±5%
Operating Temperature
-40°C ~ 125°C
Power - Max
125 mW
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
1 (Unlimited)
EAR99
8533.40.8070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.03436$5,171.80
1-1624332-2
5,000