LT73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT7339002A680RJTE

Digi-Key Part Number
LT7339002A680RJTE-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
LT7339002A680RJTE
Supplier
Description
THERMISTOR PTC 680 OHM 5% 0805
Manufacturer Standard Lead Time
28
Detailed Description
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Passive Product
Bulk
Part Status
Active
Resistance @ 25°C
680 Ohms
Resistance Tolerance
±5%
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
1 (Unlimited)
EAR99
8533.40.8070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
4,000$1.11960$4,478.40
1624340-1-ND
1624340-1
4,000