LT73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT7339002A1K5JTE

Digi-Key Part Number
LT7339002A1K5JTE-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
LT7339002A1K5JTE
Supplier
Description
THERMISTOR PTC 1K OHM 5% 0805
Manufacturer Standard Lead Time
28
Detailed Description
PTC Thermistor 1 kOhms 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Passive Product
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±5%
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
1 (Unlimited)
EAR99
8533.40.8070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.11960$4,478.40
1624332-2
1624332-2-ND
4,000