LT73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT7330002A1K5JTE

Digi-Key Part Number
LT7330002A1K5JTE-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
LT7330002A1K5JTE
Supplier
Description
THERMISTOR PTC 1.5K OHM 5% 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
PTC Thermistor 1.5 kOhms 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
1.5 kOhms
Resistance Tolerance
±5%
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.10332$4,413.28
Additional Resources
AttributeDescription
Other Names
1624335-1
1624335-1-ND
Standard Package4,000