LT Series 1k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT300016T261K0J

Digi-Key Part Number
LT300016T261K0J-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
LT300016T261K0J
Supplier
Description
THERMISTOR PTC 1K OHM 5% AXIAL
Detailed Description
PTC Thermistor 1 kOhms Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Passive Product
Bulk
Part Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±5%
Operating Temperature
-40°C ~ 125°C
Power - Max
250 mW
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Not Applicable
EAR99
8533.40.8070