LT Series 10k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT300014T2610KJ

Digi-Key Part Number
A105614-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
LT300014T2610KJ
Supplier
Description
THERMISTOR PTC 10K OHM 5% AXIAL
Detailed Description
PTC Thermistor 10 kOhms Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Obsolete
Resistance @ 25°C
10 kOhms
Resistance Tolerance
±5%
Operating Temperature
-40°C ~ 125°C
Power - Max
250 mW
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
1624329-1
1624329-1-ND
16243291
A105614
Standard Package2,000