CAD | USD

LR Neohm Series 91
LR2F91R
Digi-Key Part Number
LR2F91R-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
LR2F91R
Supplier
Description
RES 91.0 OHM 3/4W 1% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
91 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.75W, 3/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.138"" Dia x 0.382"" L (3.50mm x 9.70mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
91 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
1622791-1
1622791-1-ND
Standard Package2,000