LR Neohm 1-8k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F1K8

Digi-Key Part Number
A105953CT-ND - Cut Tape (CT)
A105953TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F1K8
Description
RES 1.8K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
1.8 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.19700$1.97
100$0.07560$7.56
1,000$0.03327$33.27
Tape & Box (TB)
QtyUnit PriceExt Price
4,000$0.02873$114.92
8,000$0.02570$205.60
12,000$0.02306$276.72
28,000$0.02117$592.76
100,000$0.01943$1,943.00
Additional Resources
AttributeDescription
Other Names
16223641
A105953TB
A105953TR
A105953CT
A105953TR-ND
1622364-1
1622364-1-ND
Standard Package4,000