
LR0204F330R | |
|---|---|
DigiKey Part Number | 1712-LR0204F330RCT-ND - Cut Tape (CT) 1712-LR0204F330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F330R |
Description | RES 330 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.079" Dia x 0.138" L (2.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03900 | $0.39 |
| 25 | $0.03640 | $0.91 |
| 50 | $0.03460 | $1.73 |
| 100 | $0.03280 | $3.28 |
| 250 | $0.03032 | $7.58 |
| 500 | $0.02864 | $14.32 |
| 1,000 | $0.02711 | $27.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02562 | $102.48 |
| 8,000 | $0.02440 | $195.20 |
| 12,000 | $0.02375 | $285.00 |
| 20,000 | $0.02314 | $462.80 |
| 28,000 | $0.02182 | $610.96 |
| 40,000 | $0.02102 | $840.80 |
| 100,000 | $0.02098 | $2,098.00 |

