CAD | USD

Quote Required, submit request here.
HS, CGS series
HSA252R5G
Digi-Key Part Number
HSA252R5G-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
HSA252R5G
Supplier
Description
RES CHAS MNT 2.5 OHM 2% 25W
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
2.5 Ohms ±2% 25W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Tolerance
±2%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142"" L x 1.102"" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591"" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Resistance
2.5 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names3-1676625-8
Standard Package100