CAD | USD

Holco, Holsworthy
H854K9BCA
Digi-Key Part Number
H854K9BCA-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
H854K9BCA
Supplier
Description
RES 54.9K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
54.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.098"" Dia x 0.283"" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
54.9 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
6-1879685-3
6-1879685-3-ND
Standard Package500