CAD | USD

Holco, Holsworthy
H8470RFZA
Digi-Key Part Number
H8470RFZA-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
H8470RFZA
Supplier
Description
RES 470 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.098"" Dia x 0.283"" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
470 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
4-1879631-1
4-1879631-1-ND
Standard Package500