ER74 Type ER, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER74R051FT

Digi-Key Part Number
ER74R051FT-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
ER74R051FT
Supplier
Description
RES 0.051 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
51 mOhms ±1% 3W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
51 mOhms
Tolerance
±1%
Power (Watts)
3W
Composition
Wirewound
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$1.00363$2,007.26
Additional Resources
AttributeDescription
Other Names
9-1623746-9
9-1623746-9-ND
Standard Package2,000