ER74 Type ER, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER74R01KT

Digi-Key Part Number
A105893CT-ND - Cut Tape (CT)
A105893TB-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
ER74R01KT
Supplier
Description
RES 10M OHM 10% 3W AXIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
10 mOhms ±10% 3W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
10 mOhms
Tolerance
±10%
Power (Watts)
3W
Composition
Wirewound
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.91000$1.91
10$1.68400$16.84
25$1.54880$38.72
50$1.41300$70.65
100$1.22290$122.29
250$1.03264$258.16
500$0.86958$434.79
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.72286$722.86
Additional Resources
AttributeDescription
Other Names
516237467
5-1623746-7-ND
A105893TR-ND
A105893CT
5-1623746-7
A105893TB
A105893TR
Standard Package1,000