
ER742R2JT | |
|---|---|
DigiKey Part Number | A105931CT-ND - Cut Tape (CT) A105931TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER742R2JT |
Description | RES 2.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER742R2JT Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +60ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.531" L (6.00mm x 13.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.35800 | $13.58 |
| 25 | $1.16480 | $29.12 |
| 50 | $1.04440 | $52.22 |
| 100 | $0.94180 | $94.18 |
| 250 | $0.82932 | $207.33 |
| 500 | $0.75882 | $379.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69898 | $698.98 |
| 2,000 | $0.64812 | $1,296.24 |
| 3,000 | $0.62200 | $1,866.00 |
| 5,000 | $0.59245 | $2,962.25 |
| 7,000 | $0.57484 | $4,023.88 |
| 10,000 | $0.55764 | $5,576.40 |

