ER58 Type ER, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER581K0JT

Digi-Key Part Number
A105977CT-ND - Cut Tape (CT)
A105977TB-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
ER581K0JT
Supplier
Description
RES 1K OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
1 kOhms ±5% 7W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
7W
Composition
Wirewound
Features
-
Temperature Coefficient
0/ +60ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.874" L (8.00mm x 22.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.45000$1.45
10$1.28500$12.85
25$1.18080$29.52
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.69656$1,393.12
Additional Resources
AttributeDescription
Other Names
A105977TB
A105977TR
A105977CT
16237509
A105977TR-ND
1623750-9-ND
1623750-9
Standard Package250