ER58 Type ER, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER58100RJT

Digi-Key Part Number
A105975CT-ND - Cut Tape (CT)
A105975TB-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
ER58100RJT
Supplier
Description
RES 100 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
100 Ohms ±5% 7W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
7W
Composition
Wirewound
Features
-
Temperature Coefficient
0/ +60ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.874" L (8.00mm x 22.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.73000$1.73
10$1.53200$15.32
25$1.40840$35.21
50$1.28460$64.23
100$1.11170$111.17
Tape & Box (TB)
QtyUnit PriceExt Price
250$0.93880$234.70
500$0.79054$395.27
750$0.71643$537.32
1,250$0.65714$821.42
Additional Resources
AttributeDescription
Other Names
16237501
A105975CT
A105975TB
A105975TR
A105975TR-ND
1623750-1
1623750-1-ND
Standard Package250