0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0402F8K2

Digi-Key Part Number
A130366TR-ND - Tape & Reel (TR)
A130366CT-ND - Cut Tape (CT)
A130366DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0402F8K2
Description
RES 8.2K OHM 1% 1/8W 0402
Detailed Description
8.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.043" L x 0.020" W (1.10mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
Attribute
RoHS Status
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.14400$1.44
100$0.05550$5.55
1,000$0.02440$24.40
2,500$0.02107$52.67
5,000$0.01885$94.25
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01691$169.10
30,000$0.01553$465.90
50,000$0.01458$729.00
100,000$0.01425$1,425.00
Additional Resources
Attribute
3-2176325-6
A130366DKR
A130366TR
A130366CT
Standard Package10,000