
CRGH2512J3R9 | |
|---|---|
DigiKey Part Number | 1712-CRGH2512J3R9TR-ND - Tape & Reel (TR) 1712-CRGH2512J3R9CT-ND - Cut Tape (CT) 1712-CRGH2512J3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J3R9 |
Description | RES 3.9 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J3R9 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.51700 | $5.17 |
| 25 | $0.43480 | $10.87 |
| 50 | $0.38680 | $19.34 |
| 100 | $0.34900 | $34.90 |
| 250 | $0.31072 | $77.68 |
| 500 | $0.28854 | $144.27 |
| 1,000 | $0.27093 | $270.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24577 | $983.08 |
| 8,000 | $0.23689 | $1,895.12 |
| 12,000 | $0.23256 | $2,790.72 |
| 20,000 | $0.22787 | $4,557.40 |
| 28,000 | $0.22518 | $6,305.04 |
| 40,000 | $0.22263 | $8,905.20 |

