1210 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2010J2M7

Digi-Key Part Number
CRGH2010J2M7-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CRGH2010J2M7
Supplier
Description
RES SMD 2.7M OHM 5% 1W 2010
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
2.7 MOhms ±5% 1W Chip Resistor 2010 (5025 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
2.7 MOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.11037$441.48
Additional Resources
AttributeDescription
Other Names
5-1879500-6-ND
5-1879500-6
Standard Package4,000