cms-photo-not-available

CRGH1206F390R

Digi-Key Part Number
CRGH1206F390R-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CRGH1206F390R
Supplier
Description
RES 390 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
390 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
390 Ohms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.03505$175.25
Additional Resources
AttributeDescription
Other Names2176186-7
Standard Package5,000